Bosch 1600A02Z9Y Tape Measure Durable Measuring Tool With Precise Length

MPN
1600A02Z9Y
Brand
Bosch DIY
EAN-13
4053423254457
Order Code
13-7685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch 1600A02Z9Y is a durable measuring tool designed for precision and reliability in various engineering contexts. This tape measure, part of Bosch's Home and Garden line, is engineered to deliver precise length measurements crucial for construction, carpentry, and interior design applications. Constructed with robust materials, the 1600A02Z9Y ensures longevity and accuracy under frequent use, while the ergonomic design facilitates ease of handling. It is suitable for use in both residential projects and professional engineering environments where exact measurements are essential for structural integrity and project success.
Type Tape measure
Measuring Length 5m
Metric or Imperial Metric
Measure Class Class 2
Blade Width 22mm
Product Type Tape measure
Weight 290g

Reviews

Be the first to submit a review

Trustpilot