Bosch 1600A02Z9W Pincers 1 pc(s) Speciality Pliers Steel

MPN
1600A02Z9W
Brand
Bosch DIY
EAN-13
4053423255027
Order Code
13-7683
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.37 £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bosch 1600A02Z9W presents a premium-grade pincers tool crafted for precision and durability in specialty plier applications. Engineered from robust steel, this tool is designed to offer optimal performance for tasks requiring exceptional grip and manipulation of materials within varied engineering environments. Typical applications of the Bosch DIY 1600A02Z9W include delicate electronic assembly, detailed crafting projects, and intricate mechanical maintenance, where precise handling is paramount. The ergonomic design ensures user comfort during extended use, making it an indispensable tool in both home and professional settings. Recognised under the alternate description 3375764, this product is a testament to Bosch's commitment to high-quality tools for both home and garden purposes.
Type Pincers
Ergonomic design Yes
Handle Colour Black, Green
Height 22mm
Jaw Width 2.3cm
Length 208mm
Material Chromium-vanadium steel
Number of pliers 1
Product Type Pincers
Weight 360g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot