Bosch 1600A02X2R L-BOXX 102 First Aid Kit Comprehensive Emergency Supplies

MPN
1600A02X2R
Brand
Bosch
EAN-13
4053423250886
Order Code
02-2001
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £114.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Bosch Professional L-BOXX 102 Erste-Hilfe-Set is an empty tool box designed for organisation and portability. Its durable construction and compact design make it ideal for professionals who need a reliable storage solution. This toolbox, known for its high-quality, is perfect for various applications, ensuring your tools are secure and easily accessible.
Type Tool box
Case Colour Red
Case Material Plastic
Closure type Click buckle
Depth 442mm
Handle(s) Yes
Height 117mm
Weight 2.9kg
Width 357mm

Reviews

Be the first to submit a review

Trustpilot