Bosch 1600A02P4P Tool Battery 18V 3Ah Li-Ion Suitable For Power Tools

Order Code:

13-7667

Brand: Bosch DIY MPN: 1600A02P4P EAN-13: 4053423242874
Qty Unit Price (Ex VAT)
1+ £45.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 06/05/2026

Bosch 1600A02P4P is a high-performance lithium-ion tool battery specifically designed for Bosch power tools, delivering a reliable 18-volt output with a capacity of 3 ampere-hours. As part of the Bosch Home and Garden series, this battery is engineered to provide consistent power delivery, enhanced by lithium-ion technology that ensures minimal self-discharge and no memory effect, making it ideal for both intermittent and continuous tool usage. Designed for compatibility with a wide range of Bosch 18V tools, it is particularly suited for applications requiring lightweight, portable power solutions such as cordless drills, saws, and other power tools used in construction, woodworking, and metalworking.
Type Tool battery
Battery Voltage 18V
Capacity 6mm
Technology Li-ion
Capacity (mAh, Ah) 3Ah
Nominal Voltage 36V
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 500kg/m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot