Bosch 1600A02NF8 Professional Electric Screwdriver 7-Piece VDE Set

MPN
1600A02NF8
Brand
Bosch
EAN-13
4053423246759
Order Code
02-1989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £42.10 £41.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch Professional 1600A02NF8 electric screwdriver is a versatile handheld tool ideal for precision screwdriving tasks. Featuring assorted screwdrivers, this set is designed for both professional and DIY applications. Bosch Professional promises reliability and efficiency with this electric screwdriver 1 pc(s).
Type VDE Screwdrivers
Number of Pieces 7
ESD Safe No
VDE/1000V Approved Yes
Carrying case Yes
Ergonomic design Yes
Handle Colour Red, Yellow
Handle insulation Yes
Insulated TRUE
Number of crosshead screwdrivers Phillips PH 0
Number of crosshead screwdrivers Pozidriv PZ 0
Number of screwdrivers 7
Number of slotted screwdrivers 0
Number of Torx screwdrivers 6
Package Type Box
Packaging Other
Product Type Set
Screwdriver type Straight screwdriver
Screwdrivers/bits tips included Phillips, Torx
Shank insulation Yes
Total number of tools 7

Reviews

Be the first to submit a review

Trustpilot