Bosch 1600A02NF4 Professional Cable Cutter 20mm VDE Ergonomic Shears

MPN
1600A02NF4
Brand
Bosch
EAN-13
4053423246957
Order Code
02-1987
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.76 £40.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Bosch Professional 1600A02NF4 is a cable cutter designed for efficient cutting of cables up to 20 mm. This robust tool is ideal for electricians and other professionals who require precision and reliability from their cable cutting tools. Typically used in electrical and construction applications, it ensures clean and effortless cuts.
Type Cable cutter
ESD Safe No
Length 205mm
VDE Safe Yes
Cable diameter (max) 2cm
DIN Standard DIN EN 60900
Ergonomic handles Yes
Handle Colour Red, Yellow
Insulated TRUE
Material Chromium-vanadium steel
Product colour Metallic, Red, Yellow
Product Type Hand cable cutter
VDE Tested TRUE
Weight 316g
Width 29mm
Wire hardness diameter (max.) 20mm

Reviews

Be the first to submit a review

Trustpilot