Bosch 1600A02NE2 VDE Side Cutter 200mm High Leverage VDE-Certified

MPN
1600A02NE2
Brand
Bosch
EAN-13
4053423246827
Order Code
02-1986
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.10 £34.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Bosch Professional 1600A02NE2 Kraft side cutter is a durable tool measuring 205 mm, ideal for cutting cables with precision. It's typically used by electricians and professionals for efficient cable management. Designed with high-quality materials, it ensures reliability and longevity in demanding environments.
Type Kraft side cutter
ESD Safe No
Length 205mm
VDE Safe Yes
Insulated TRUE
Material Chromium-vanadium steel
Range of use VDE
Shape Power diagonal cutting nipper
VDE Tested TRUE

Reviews

Be the first to submit a review

Trustpilot