Bosch 1600A025GD GMA 55 Professional Collated Screw Attachment

MPN
1600A025GD
Brand
Bosch
EAN-13
4059952593364
Order Code
97-7443
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch GMA 55 Professional Collated Screw Attachment built for faster and more comfortable working even in difficult positions thanks to its ergonomic design and its light weight of less than 0.4kg. With a thumbwheel, the depth setting can be adjusted quickly, and tool-less screw length adjustment is also possible. The open design facilitates cleaning and prevents dust deposits, thus increasing its lifetime.

Compatible with all Bosch Professional corded and cordless drywall screwdrivers like GTB 18V-45, GTB 12V-11, or GSR 18 V-EC TE.

Specifications:

Max. Screw Diameter: 5mm.
Screw Length: 25 - 55mm.
Max. Screw Head Diameter: 9.5mm.
Weight: 0.36kg.


Weight 360g

Reviews

Be the first to submit a review

Trustpilot