Bosch 1600A025A2 Professional L-BOXX Micro

MPN
1600A025A2
Brand
Bosch
EAN-13
4059952591858
Order Code
97-7442
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Bosch Professional L-BOXX Micro enables safe transport and neat storage of accessories and consumables. Lightweight, fully transparent, and shatterproof assortment box with flexible dividers (up to 8 compartments). The L-BOXX Micro can be attached to the outside of an XL-BOXX. Thanks to the established click system, several boxes can be securely stacked on top of each other to provide maximum storage space.

Compatible with XL-BOXX and L-BOXX inset box sets.


Type Organiser
In-box load capacity 1kg
Inner dimensions (height) 29mm
Inner dimensions (length) 91mm
Inner dimensions (width x length x height) 229 x 91 x 29 mm
Inner dimensions (width) 229mm
Material PP
Outer dimensions (width x length x height) 259 x 106 x 42 mm
Weight 0.180kg

Reviews

Be the first to submit a review

Trustpilot