Bosch 1600A0259V XL-BOXX

MPN
1600A0259V
Brand
Bosch
EAN-13
4059952591797
Order Code
97-7437
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch XL-BOXX for the safe storage and transportation of large power tools or combo kits. Compatible with the L-BOXX/L-Case due to its slide-in function. For maximum flexibility, the XL-BOXX can be individually configured and the L-BOXX Micro can be attached to both sides of the XL-BOXX. The secure locking mechanism and robust design offer optimal protection for transportation and storage.

Compatible with the L-BOXX, L-Case, Aluminium Caddy, and Sortimo in-vehicle system.

Specifications:

Top Load Capacity: 100kg.
In-box Load Capacity: 25kg.


Type Tool Case
In-box load capacity 25kg
Inner dimensions (height) 133mm
Inner dimensions (length) 347mm
Inner dimensions (width x length x height) 570 x 347 x 133 mm
Inner dimensions (width) 570mm
Material ABS
Outer dimensions (width x length x height) 607 x 395 x 179 mm
Suitable For All types of power tools
Top load capacity 100kg
Weight 3.200kg

Reviews

Be the first to submit a review

Trustpilot