Bosch 1600A023L0 Home and Garden Kitchen Brush Cleans Pots & Pans

MPN
1600A023L0
Brand
Bosch DIY
EAN-13
4053423227246
Order Code
02-1490
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Bosch Home and Garden 1600A023L0 kitchen pad is a durable cleaning accessory. Designed for effective cleaning tasks, it ensures efficient dirt removal in kitchens. This product typically simplifies household cleaning duties.
Type Cleaning Brush / Pad
Depth 63mm
Diameter 6.5cm
Dishwasher proof Yes
Hanger hole No
Height 92.00mm
Length 68.00mm
Product colour Green
Weight 16g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot