Bosch 1600A02149 ProCORE18V Battery 18V 5.5Ah Li-ion

MPN
1600A02149
Brand
Bosch
EAN-13
4059952560076
Order Code
97-7432
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £117.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

1 x Bosch ProCORE18V 5.5Ah Li-ion Battery.


Battery Voltage 18.0 V
Battery Capacity 5.5 Ah
Battery depth 11.7cm
Battery height 6.9cm
Battery LED indicator Yes
Battery technology Lithium-Ion (Li-Ion)
Battery weight 955g
Battery width 7.7cm
Package Type Box
Product colour Black, Red
Product Type Battery
Weight 0.955kg

Reviews

Be the first to submit a review

Trustpilot