Bosch 1600A01U9M GAL 18V6-80 Professional 6 Port Fast Charger 18V

MPN
1600A01U9M
Brand
Bosch
EAN-13
4059952519142
Order Code
97-7431
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch GAL 18V6-80 Professional 6 Port Fast Charger offers continuous charging on the job or overnight in two cycles. The first cycle charges up to six batteries sequentially up to 80%. Cycle two then completes the process, charging all batteries to 100%. Thanks to an 8A charging current, ProCORE18V 8.0Ah batteries load up to 80% in just 42 minutes. Charge-level indicators with 5 LEDs on each charging interface display precise charging progress. With a Priority Start Button for each interface, the cycle can be interrupted to start charging the selected battery immediately.

Fixing the multi-bay charger to an L-BOXX avoids potentially harmful movements when transporting. The charger's handle features pegs allowing its cable to be wound neatly in place for storage and safe transportation.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.


Battery Voltage 18 V
Battery charging voltage 14.4 – 18 V
Charg. time at bat. cap. 2.0 Ah (80%/100%) approx. 16/24 min
Charg. time at bat. cap. 4.0 Ah (80%/100%) approx. 23/37 min
Charg. time at bat. cap. 5.0 Ah (80%/100%) approx. 28/47 min
Charg. time at bat. cap. 6.0 Ah (80%/100%) approx. 32/57 min
Charg. time ProCORE18V 12.0 Ah (80%/100%) approx. 65/96 min
Charg. time ProCORE18V 4.0 Ah (80%/100%) approx. 32/50 min
Charg. time ProCORE18V 8.0 Ah (80%/100%) approx. 42/68 min
Charge current 8.0 A
Package depth 315mm
Package height 220mm
Package weight 1.8kg
Package width 251mm
Product Type Battery charger
Weight 1.800kg

Reviews

Be the first to submit a review

Trustpilot