The Bosch GDE 18V-26 D Professional Dust Extractor enables dustless mobile work for convenient and clean results in a variety of drilling applications. It can be retrofitted for use with many popular corded and cordless heavy-duty Bosch Professional rotary hammers. Supplied with four interchangeable dust eyes for fixed or quick-change chucks and drill bits up to 26mm in diameter, as well as an extension for bits up to 265mm in length.
Compatible with: GBH 2-28, GBH 2-28 F, GBH 2-28 L, GBH 2-26, GBH 2-26 F, 11255VSR, GBH 18V-26 D.
Specifications:
Max. Drilling Diameter: 26mm.
Max. Drilling Depth: 100mm.
Max. Drill Bit Length: 265mm.
Weight: 1.7kg.
| Voltage |
18V |
| Compatible With |
GBH 2-28 (0.611.267.5xx)GBH 2-28 F (0.611.267.6xx)GBH 2-28 L (0.611.268.5xx)GBH 2-26 (0.611.2A3.0xx)GBH 2-26 F (0.611.2A4.0xx)11255VSR (0.611.276.0xx)GBH 18V-26 D (0.611.916.0xx) |
| Depth |
407mm |
| Drilling depth (max) |
10cm |
| Drilling diameter max. |
26mm |
| Height |
244mm |
| Maximum drill bit length |
265mm |
| Maximum drilling depth |
100mm |
| Maximum drilling diameter |
2.6cm |
| Product colour |
Black, Blue, Silver |
| Suitable For |
Rotary hammer |
| Weight |
1.700kg |
| Width |
88mm |