Bosch 1600A01SR4 Home & Garden Toolbox Plastic 343x391x171mm 1pc

MPN
1600A01SR4
Brand
Bosch DIY
EAN-13
4053423219234
Order Code
02-1485
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 899 in stock

The Bosch Home and Garden 1600A01SR4 tool box is a robust plastic storage solution, measuring 343 x 391 x 171 mm. Ideal for organising tools, it is perfect for both DIY enthusiasts and professionals. With durable construction, it ensures tools are neatly stored and easily accessible.
Type Tool box
Carrying handle(s) Yes
colouration Monochromatic
Depth 391mm
Dim (L x W x H) 343 x 391 x 171 mm
Factory colour Green (matt)
Height 171mm
Length 343mm
Lid Colour Green
Lid included Yes
Lockable lid Yes
Material Plastic
Max. load Capacity 15kg
Product colour Green
Product Type Storage box
Proper use Universal
Shape Rectangular
Stackable Yes
Weight 1.5kg
Width 391mm

Reviews

Be the first to submit a review

Trustpilot