Bosch 1600A019S8 GAL 18V-160 C Professional Fast Charger 240V

MPN
1600A019S8
Brand
Bosch
EAN-13
3165140968041
Order Code
97-7425
Country of Origin
China

No longer stocked


Bosch GAL 18V-160 C Professional Fast Charger has a charging current of 16 amperes, it is incredibly fast, charging a ProCORE18V 8.0 Ah battery to 80% in only 32 minutes. Bluetooth Connectivity module compatible, enables control of charging modes via smartphone and provides battery health information. The GAL 18V-160 C Professional also features 2-fan Active Air Cooling, 5-level charging indicator, Power Boost button, and a Wall Mounting option.

Charges all batteries within the Bosch Professional 18V System and the AMPShare Alliance.


Battery Voltage 18 V
Battery charging voltage 14.4 – 18 V
Charg. time at bat. cap. 2.0 Ah (80%/100%) approx. 15/25 min
Charg. time at bat. cap. 3.0 Ah (80%/100%) approx. 24/46 min
Charg. time at bat. cap. 4.0 Ah (80%/100%) approx. 15/25 min
Charg. time at bat. cap. 5.0 Ah (80%/100%) approx. 20/35 min
Charg. time at bat. cap. 6.0 Ah (80%/100%) approx. 24/46 min
Charg. time at bat. cap. 6.3 Ah (80%/100%) approx. 24/37 min
Charg. time ProCORE18V 12.0 Ah (80%/100%) approx. 36/55 min
Charg. time ProCORE18V 4.0 Ah (80%/100%) approx. 32/51 min
Charg. time ProCORE18V 8.0 Ah (80%/100%) approx. 32/51 min
Charge current 16.0 A
Package depth 253mm
Package height 104mm
Package weight 950g
Package width 142mm
Power Boost ProCORE18V 4.0Ah (50%/80%) approx. 9/21 min
Power Boost ProCORE18V 8.0 Ah (50%/80%) approx. 15/26 min
Product Type Battery charger
Weight 0.950kg

Trustpilot