The Bosch GAL 12V-40 Professional Fast Charger provides a rapid charging speed for all 12V batteries. Charges a 12V 3.0Ah battery from 0 to 80% in only 36 minutes. It also has a modern and compact design. The GAL 12V-40 also features a wall-mounting option.
Compatible with all Bosch Professional 12 V batteries (Professional 12V System).
| Battery Voltage |
12 V |
| Battery charging voltage |
10.8 – 12 V |
| Charg. time at bat. cap. 1.5 Ah (80%/100%) approx. |
16/30 min |
| Charg. time at bat. cap. 2.0 Ah (80%/100%) approx. |
24/35 min |
| Charg. time at bat. cap. 2.5 Ah (80%/100%) approx. |
30/42 min |
| Charg. time at bat. cap. 3.0 Ah (80%/100%) approx. |
36/50 min |
| Charg. time at bat. cap. 4.0 Ah (80%/100%) approx. |
48/65 min |
| Charg. time at bat. cap. 6.0 Ah (80%/100%) approx. |
72/95 min |
| Charge current |
4.0 A |
| Package depth |
253mm |
| Package height |
99mm |
| Package weight |
450g |
| Package width |
149mm |
| Product Type |
Battery charger |
| Weight |
0.450kg |