Bosch 1600A016ZH Professional Spare Blades 173cm 10 pieces Easy Change

MPN
1600A016ZH
Brand
Bosch
EAN-13
3165140954044
Order Code
02-1897
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Bosch Professional cutter spare blade measures 17.3 cm and comes in a pack of 10. It features high-quality construction for precise cutting tasks. Ideal for professional use, these blades are suitable for various cutting applications.
Type Cutter spare blade
Blade Width 18mm
Dim (L x W) 17.3 cm x 18 mm
Length 17.3cm
Number of Blades 10
Weight 60g

Reviews

Be the first to submit a review

Trustpilot