Bosch 1600A016NH GCY 42 Professional Bluetooth Module

MPN
1600A016NH
Brand
Bosch
EAN-13
3165140953603
Order Code
97-7419
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch GCY 42 Professional Bluetooth Module allows users to connect their tools to the free Bosch Toolbox mobile app. Users can customise their tools, check tool and battery statuses, receive alerts about a tool issue and more. Offers up to a 100ft. connectivity range.

The module can be quickly installed into a variety of Bosch 'connected-ready' tools to provide Bluetooth connectivity to mobile devices.


Backup battery type Button Cell CR2032
Battery type CR 2032
Bluetooth type Bluetooth 4.0 (Low Energy)
Diameter 3cm
Height 7mm
Product colour Green
Product Type Bluetooth module
Tool dimensions (width x length x height) 30 x 7 mm
Weight 0.01kg

Reviews

Be the first to submit a review

Trustpilot