Bosch 1600A016NC L-BOXX 102 Case ABS 357x442x117mm Flexible Storage

MPN
1600A016NC
Brand
Bosch
EAN-13
3165140953566
Order Code
02-1953
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £68.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Bosch Professional 1600A016NC transport case is made of durable acrylonitrile butadiene styrene and comes in blue. With dimensions of 357 x 442 x 117 mm, it's designed for efficient tool storage and secure transport. Ideal for professionals needing organised storage, the L-BOXX 102 & Inset Boxen 6tlg. helps to keep tools protected and easily accessible.
Type Transport case
Height 117mm
Length 357mm
Width 442mm
Colour Blue
Material Acrylonitrile butadiene styrene
Carrying handle(s) Yes
colouration Monochromatic
Dim (L x W x H) 357 x 442 x 117 mm
Factory colour Blue
Interior dimensions (W x D x H) 378 x 313 x 71 mm
Lid included Yes
Product colour Blue
Product Type Storage box
Quantity 6
Series L-BOXX
Shape Rectangular
Suitable For Universal
Weight 3.360

Reviews

Be the first to submit a review

Trustpilot