Bosch 1600A013P7 GFA 18-W Professional FlexiClick Right Angle Adaptor

MPN
1600A013P7
Brand
Bosch
EAN-13
3165140934398
Order Code
97-7411
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch GFA 18-W Professional FlexiClick Right Angle Adaptor with bit holder for applications in tight spaces. A 'One-Click' interface ensures a tight fix to the machine at a glance. Easy to operate, Bosch FlexiClick adapters can be locked in 16 different positions (360°) without having to remove them from the cordless screwdriver.

Compatible with GSR 18 V-FC2.

Specifications:

Size: 92 x 48 x 75mm.
Weight: 0.4kg.


Size 92x48x75mm
Weight 0.400kg

Reviews

Be the first to submit a review

Trustpilot