Bosch 1600A012G0 L-BOXX 2 Mobility (136) Empty Case Only Medium

MPN
1600A012G0
Brand
Bosch
EAN-13
3165140917421
Order Code
61-2172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

This empty carrying case from Bosch is an ideal companion for any professional on the go, providing an organised system for tools, accessories and consumables. The case has been manufactured to a high standard and has an impact-resistant, splash-protected, lid, plus a host of other excellent features and benefits.


  • Extremely robust: load-bearing capacity of up to 25kg
  • Colour: blue
  • Material: ABS
  • Dimensions: 151 x 357 x 442mm (H x L x W)
  • Weight: 1.9kg
  • Manufacturer's part 1600 A01 2GO
Type Tool case
Height 151mm
Length 357mm
Width 442mm
Colour Blue
Material ABS
ASIN B077Y83XSD
In-box load capacity 25kg
Outer dimensions (width x length x height) 442 x 357 x 151 mm
Package depth 357mm
Package height 151mm
Package weight 1.8kg
Package width 442mm
Product colour Blue
Quantity per pack 1 pc(s)
Suitable For All types of power tools
Tensile strength 50kg
Top load capacity 100kg
Weight 1.900kg

Reviews

Be the first to submit a review

Trustpilot