Bosch 1600A00X7H GBA 12V Professional Battery 12V 6.0Ah Li-ion

MPN
1600A00X7H
Brand
Bosch
EAN-13
3165140894579
Order Code
97-7409
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £71.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

1 x Bosch GBA 12V Professional Li-ion Battery 6.0Ah.


Battery Voltage 12.0 V
Battery Capacity 6 Ah
Battery depth 8.4cm
Battery height 10.7cm
Battery technology Lithium-Ion (Li-Ion)
Battery weight 385g
Battery width 5.3cm
Number of batteries included 1 pc(s)
Product colour Black
Product Type Battery
Weight 0.385kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot