Bosch 1600A00X79 GBA 12V Professional Battery 12V 3.0Ah Li-ion

MPN
1600A00X79
Brand
Bosch
EAN-13
3165140894494
Order Code
97-7408
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

1 x Bosch 12V Professional Li-ion Battery 3.0Ah.


Battery Voltage 12 V
Battery Capacity 3 Wh
Battery technology Lithium-Ion (Li-Ion)
Number of batteries included 1 pc(s)
Package depth 129mm
Package height 63mm
Package weight 180g
Package width 63mm
Product colour Black
Product Type Battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot