Bosch 1600A00F5L GFA 12-E Professional FlexiClick Off-Centra Angle Attachment

MPN
1600A00F5L
Brand
Bosch
EAN-13
3165140847667
Order Code
97-7406
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Bosch GFA 12-E Professional FlexiClick Off-Centra Angle Attachment. Its lockable 1/4in universal bit holder locks all conventional drill bits and screwdriver bits. Easy to operate. It can be locked in 16 different positions (360°) without having to remove from the cordless screwdriver. A 'One-Click' interface ensures a tight fix to the machine at a glance.

High flexibility, with a width across corners of only 12mm the GFA 12-E offset angle adapter enables you to work close to edges and walls. Compatible with GSR 12V-15 FC.

Specifications:

Corner Dimensions: 12mm.
Weight: 0.3kg.


Weight 0.300kg

Reviews

Be the first to submit a review

Trustpilot