Bosch 1600A0051M GDE 18V-16 Professional Dust Extractor

MPN
1600A0051M
Brand
Bosch
EAN-13
3165140819893
Order Code
97-7400
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch GDE 18V-16 Professional Dust Extractor with a HEPA filter for optimised dust collection, removes 99.97% of dust particles larger than 0.3 micrometres. Its Auto Power function turns on when drilling and shuts off two seconds after releasing the drill trigger. Bit Target simplifies alignment of the drill bit and a transparent dust box shows when you need to empty it.

Compatible with: GBH 18V-24 C, GBH 18V-26, GBH 18V-26 F, GBH 18V-28 C, GBH 18V-28 CF.

Specifications:

Max. Drilling Diameter: 16mm.
Max. Drilling Depth: 100mm.
Weight: 1.2kg.


Voltage 18V
Compatibility GBH 18V-26, GBH 18V-26 F
Compatible With GBH 18V-24 C. GBH 18V-26. GBH 18V-26 F. GBH 18V-28 C. GBH 18V-28 CF
Drilling diameter max. 16mm
Length 369mm
Maximum drilling depth 100mm
Number of products included 1 pc(s)
Product colour Blue
Product Type Dust extraction system
Weight 1.200kg

Reviews

Be the first to submit a review

Trustpilot