Bosch 1600A004ZT GAL 3680 CV Multi-Volt Fast Charger 14.4-36V

Order Code:

97-7399

Brand: Bosch MPN: 1600A004ZT EAN-13: 3165140818438
Qty Was Unit Price (Ex VAT)
1+ £101.31 £94.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bosch GAL 3680 CV Multi-Volt Fast Charger produced for all Bosch Li-ion batteries from 14.4 to 36 volts. It offers 100% faster charging of the batteries (compared to AL 3640 CV). Active Air Cooling provides longer lifetime of the batteries. The quick charge mode means a 4.0Ah battery is ready to use with 80% of its capacity after only 25 mins.

Specifications:

Battery Charging Voltage: 14.4-36V.
Charge Current: 8 A.


Battery charging voltage 14.4 – 36 V
Charg. time at bat. cap. 1.5 Ah (80%/100%) approx. 10/25 min
Charg. time at bat. cap. 2.0 Ah (80%/100%) approx. 15/30 min
Charg. time at bat. cap. 3.0 Ah (80%/100%) approx. 20/35 min
Charg. time at bat. cap. 4.0 Ah (80%/100%) approx. 25/35 min
Charg. time at bat. cap. 5.0 Ah (80%/100%) approx. 35/45 min
Charg. time at bat. cap. 6.0 Ah (80%/100%) approx. 35/55 min
Charg. time at bat. cap. 6.3 Ah (80%/100%) approx. 41/55 min
Charg. time ProCORE18V 12.0 Ah (80%/100%) approx. 113/126 min
Charg. time ProCORE18V 4.0 Ah (80%/100%) approx. 32/51 min
Charg. time ProCORE18V 8.0 Ah (80%/100%) approx. 68/79 min
Charge current 8.0 A
Weight 0.900kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot