Bosch 1600A003DM GDE 230 FC-T Professional Grinder Dust Extraction

Order Code:

97-7397

Brand: Bosch MPN: 1600A003DM EAN-13: 3165140800600

Discontinued


Bosch GDE 230 FC-T Professional Grinder Dust Extraction made for angle grinders with tool-free protective guards and 230mm disc diameters. Its full cover shape provides enhanced dust extraction for virtually dust-free work. A convenient 360° connection between the angle grinder and dust extractor enables easy handling. Adjustable cutting depths and integrated wheels support precise work. The dust guard is compatible with the Bosch Click & Clean System as well as a multitude of angle grinders with tool-free protective guards.

Compatible with: GWS22-230/LV/LVI/LVI Bare, GWS24-230/LV/JVX/LVI/LVJ/LVI Bare.

Specifications:

Max. Cutting Depth: 60mm.
Weight: 2.1kg.


Compatibility type of protection guard Protective guard with toolless locking
Compatible With GWS22-230/LV/LVI/LVI Bare. GWS24-230/LV/JVX/LVI/LVJ/LVI Bare
Maximum cutting depth ~ 60 mm
Suitable for cutting disc diameter 230 mm
Weight 2.100 kg

Trustpilot