Bosch 1600A003DK GDE 115/125 FC-T Professional Grinder Dust Extraction

MPN
1600A003DK
Brand
Bosch
EAN-13
3165140800587
Order Code
97-7395
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch GDE 115/125 FC-T Professional Grinder Dust Extraction for Bosch Professional angle grinders with a disc diameter of 115/125mm and tool-free adjustable protective guard. Its full-cover shape provides enhanced dust extraction for virtually dust-free work. The guard is attached directly to the angle grinder for easy handling. It also has an adjustable cutting depth and integrated wheels for work requiring precision. 

Compatible with: GWX...-115, GWX...-125, GWX 18V -... (Ø 115/125mm), GWS 11-125 – GWS 19-125, GWS 1000 – GWS 1400, GWS 18V-10 (Ø 115/125mm), GWS 18V-15 (Ø 125mm), GWS 18V-115 and GWS 18V-125.

The dust guard is compatible with the Bosch Professional Click & Clean dust extraction system.

Specifications:

Max. Cutting Depth: 20mm (115mm Ø) / 25mm (125mm Ø)
Weight: 0.7kg.


Compatibility type of protection guard Protective guard with toolless locking
Compatible With GWX...-115;GWX...-125;GWX 18V -... (Ø 115/125mm);GWS 11-125 – GWS 19-125;GWS 1000 – GWS 1400;GWS 18V-10 (Ø 115/125mm);GWS 18V-15 (Ø 125mm);GWS 18V-115;GWS 18V-125
Maximum cutting depth 20 mm (115 mm diameter) / 25 mm (125 mm diameter)
Package depth 264mm
Package height 116mm
Package width 172mm
Product colour Black, Blue
Suitable for cutting disc diameter 115 mm,125mm
Weight 0.700kg

Reviews

Be the first to submit a review

Trustpilot