Bosch 1600A003DJ GDE 125 EA-T Professional Grinder Dust Extraction

MPN
1600A003DJ
Brand
Bosch
EAN-13
3165140800570
Order Code
97-7394
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch GDE 125 EA-T Professional Grinder Dust Extraction for Bosch Professional angle grinders with 125mm disc diameter and protective guard with screw cap. It can be mounted in two easy steps without disassembling the disc, or the protective guard, for maximum convenience. The dust guard's shape is optimised for clean and tidy operation. It also has an adjustable cutting depth for work requiring precision.

Compatible with: GWX ...-125, GWX 18V -... (Ø 125mm), GWS 9-125, GWS 11-125 – GWS 19-125, GWS 1000 – GWS 1400, GWS 18V-10 (Ø 125mm), GWS 18V-15 (Ø 125mm) and GWS 18V-125.

It's also compatible with the Bosch Click & Clean dust extraction system.

Specification:

Max. Cutting Depth: 25mm.
Weight: 0.3kg.


Compatibility type of protection guard Protective guard with toolless locking
Compatible With GWX ...-125;GWX 18V -... (Ø 125mm);GWS 9-125;GWS 11-125 – GWS 19-125;GWS 1000 – GWS 1400;GWS 18V-10 (Ø 125mm);GWS 18V-15 (Ø 125mm);GWS 18V-125
Maximum cutting depth ~ 25mm
Package depth 240mm
Package height 75mm
Package width 156mm
Suitable for cutting disc diameter 125mm
Weight 0.300kg

Reviews

Be the first to submit a review

Trustpilot