Bosch 1600A002V8 Insert Storage for GSR/GDR 12V Fits L-Boxx 102

MPN
1600A002V8
Brand
Bosch
EAN-13
3165140792356
Order Code
02-1927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bosch Professional 1600A002V8 is a power tool accessory designed for tool storage. It is suitable for the GSR 12 V-15 and GDR 12 V-105 models. This insert provides organised storage and easy access to your tools, enhancing efficiency for both professional and DIY applications.
Compatibility L-BOXX 102\nGSR 12V-15, GDR 12V-105
Depth 203mm
Height 61mm
Material Polystyrene
Material (base plate) Polystyrene
Product colour Black
Product Type Insert
Weight 150g
Width 318mm

Reviews

Be the first to submit a review

Trustpilot