Bosch 1600A002V3 Insert for GBH Tools Secure Storage L-Boxx 136 Fit

MPN
1600A002V3
Brand
Bosch
EAN-13
3165140792301
Order Code
02-1925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch Professional manufactures the Insert for tool storage, model 1600A002V3, suitable for GBH 2-24, 2-26, and 2-28 F power tools. This accessory is designed to organise and protect your tools, ensuring easy transport and storage. It is typically used in professional and DIY settings to enhance tool management efficiency.
Compatibility GBH 2-24\nGBH 2-26\nGBH 2-28 \nL-BOXX 136
Depth 105mm
Height 312mm
Material Polystyrene
Material (base plate) Polystyrene
Product colour Black
Product Type Insert
Weight 300g
Width 398mm

Reviews

Be the first to submit a review

Trustpilot