Bosch 1600A002UL Insert for L-Boxx 136 Securely Fits GOP 250/300 Tools

MPN
1600A002UL
Brand
Bosch
EAN-13
3165140791915
Order Code
02-1920
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 23/11/2026

The Bosch Professional 1600A002UL insert is designed for efficient tool storage, compatible with GOP 250 CE and 300 SCE models. As a power tool accessory, it ensures organised and secure placement during transport. Typical applications include professional settings where tool management and accessibility are critical.
Compatibility GOP 250 CE\nGOP 300 SCE\nL-BOXX 136
Depth 78mm
Height 331mm
Material Polystyrene
Material (base plate) Polystyrene
Product colour Black
Product Type Insert
Weight 300g
Width 406mm

Reviews

Be the first to submit a review

Trustpilot