Bosch 1600A00223 LT-BOXX 272

MPN
1600A00223
Brand
Bosch
EAN-13
3165140782159
Order Code
97-7390
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch LT-BOXX 272 has a large spacious open compartment for fast access to any kind of equipment. Fitted with a large handle for comfortable handling and convenient carrying. There is also a lock-in function for the i-BOXX rack and LS-BOXX for secure transportation.

Specifications:

Inner Dimensions (W x L x H): 378 x 306 x 265mm.
Outer Dimensions (W x L x H):  345 x 442 x 285mm.


Type Tool box
Inner dimensions (height) 265mm
Inner dimensions (length) 306mm
Inner dimensions (width x length x height) 378 x 306 x 265 mm
Inner dimensions (width) 378mm
Material ABS
Outer dimensions (width x length x height) 442 x 362 x 287 mm
Weight 2.700kg

Reviews

Be the first to submit a review

Trustpilot