Bosch 1600A001SA 0A00 L-BOXX Collapsible Hand Truck

MPN
1600A001SA
Brand
Bosch
EAN-13
3165140767705
Order Code
97-7383
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £165.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch 0A00 L-BOXX Collapsible Hand Truck has a lightweight yet durable Aluminium construction. The base plate and elastic band enable you to safely transport L-BOXX elements. Its collapsible handle and wheels enable space-saving storage.

Specifications:

Load-bearing Capacity: Ground 12kg, Stairs 60kg.
Dimensions (WxLxH): 490 x 790 x 80mm.
Weight: 7.1kg.


Type Folding Hand-trolley
Depth 174mm
Height 640mm
Material ABS
Maximum weight capacity 125kg
Outer dimensions (width x length x height) 508 x 523 x 1071 mm
Weight 7.100kg
Width 490mm

Reviews

Be the first to submit a review

Trustpilot