Bosch 1600A001GG Home Paint Beaker 1000ml For PFS 3000-2/5000 Systems

MPN
1600A001GG
Brand
Bosch DIY
EAN-13
3165140761291
Order Code
02-1470
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Bosch Home and Garden manufactures the Paint Beaker PFS Evo AC - 1000ml, a paint cup designed for efficient spray painting. This durable cup can hold up to 1000ml of paint, making it ideal for large projects. It is typically used for home and garden painting tasks, providing a smooth and even application.
Type Paint cup
Dimensions (L x W x H) 251 x 183 x 143 mm
Height 143mm
Lance Length 251mm
Weight 0.224kg
Width 183mm

Reviews

Be the first to submit a review

Trustpilot