Bosch 06188000L6 Professional USB Charging Station Compact 2.4A Ports

MPN
06188000L6
Brand
Bosch
EAN-13
4053423239812
Order Code
02-1895
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Professional GAA 18V-48 USB charging station, model 06188000L6, is an efficient power solution for charging devices. It features dual USB ports, enabling simultaneous charging of two devices. Ideal for on-site work, it ensures your tools and gadgets are always ready for use.
Type USB charging station
Battery Voltage 18 V
Batteries included No
Charging Slots 2
Dim (L x W x H) 98 x 71 x 40 mm
Height 40mm
Length 98mm
Number of batteries supported 1
Operating Voltage 18V
Output Current 2.4 A
Package depth 98mm
Package height 42mm
Package width 71mm
Product colour Blue, Red
Quantity per pack 1 pc(s)
Suitable For Tablet battery
USB ports quantity 2
Weight 326kg
Width 71mm

Reviews

Be the first to submit a review

Trustpilot