Bosch 0611915001 GBH 18V-36 C Prof BITURBO SDS-Max Rotary Hammer 18V Bare Unit

MPN
0611915001
Brand
Bosch
EAN-13
3165140996105
Order Code
97-7802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £567.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

This Bosch GBH 18V-36 C Professional BITURBO SDS-Max Rotary Hammer comes as a Bare Unit, NO Battery or Charger.

Supplied with: 1 x GCY 42 Professional Bluetooth Low Energy Module, 1 x Auxiliary Handle, 1 x Grease Tube, 1 x Machine Cloth and 1 x Carrying Case.


Chuck Type SDS Max
Adjustable speed Yes
Auxiliary handle Yes
Battery Voltage 18 V
Built-in light Yes
Carrying case Yes
Depth 460mm
Drilling Yes
Drilling diameter in concrete (max) 3.5cm
Hammer drilling Yes
Idle speed (max) 500 RPM
Impact rate (high speed) 2900 bpm
Motor type Brushless
Package depth 619mm
Package height 145mm
Package width 411mm
Power Source Battery
Product colour Black, Blue
Product design Pistol grip drill
Sound level uncertainty 3 dB
Sound power level 101 dB
Sound pressure level 90 dB
Weight 5.1kg

Reviews

Be the first to submit a review

Trustpilot