Bosch 0611913000 GBH 18V-45 C Prof BITURBO SDS-Max Rotary Hammer 18V Bare Unit

MPN
0611913000
Brand
Bosch
EAN-13
3165140915427
Order Code
97-7799
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £792.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/11/2026

This Bosch GBH 18V-45C Professional SDS-Max Rotary Hammer comes as a Bare Unit, NO Battery or Charger.

Supplied with: 1 x GCY 42 Professional Bluetooth Low Energy Module, 1 x Auxiliary Handle, 1 x Grease Tube, 1 x Machine Cloth and 1 x Carrying Case.


Chuck Type SDS Max
Adjustable speed Yes
Auxiliary handle Yes
Battery Voltage 18 V
Built-in light Yes
Carrying case Yes
Depth 545mm
Drilling Yes
Hammer drilling Yes
Height 266mm
Idle speed (max) 305 RPM
Impact rate (high speed) 2760 bpm
Motor type Brushless
Power Source Battery
Product colour Black, Blue, Red
Product design Pistol grip drill
Sound level uncertainty 3 dB
Sound power level 105 dB
Sound pressure level 94 dB
Uncertainty K 1.5 m/s²
Vibration level uncertainty (concrete drilling) 9.5 m/s²
Weight 8kg
Width 131mm

Reviews

Be the first to submit a review

Trustpilot