Bosch 0611338770 GSH 5 SDS-Max Professional Demolition Hammer 1100W 240V

MPN
0611338770
Brand
Bosch
EAN-13
4059952505350
Order Code
97-7794
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £357.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch GSH 5 SDS-Max Professional Demolition Hammer tackles light demolition applications with ease. Its optimised lightweight design in combination with its powerful motor ensures a great power-to-weight ratio. Twelve chisel positions, a one-handed vario-lock system, and a light, compact design make the hammer comfortable and ergonomic to use, even when working overhead. The tool's improved lubrication and optimised dust protection increase durability and extend its lifetime. It is suitable for light chiselling work in concrete, masonry, and plaster.

Supplied with: 1 x SDS-Max Pointed Chisel 280mm, 1 x Auxiliary Handle and 1 x Carrying Case.

Specifications:

Voltage: 240V.
Tool Holder: SDS-Max.
Input Power: 1,100W.
Impact Energy: 7.5 Joules.
Weight: 5.5kg.


Package depth 505mm
Package height 150mm
Package width 398mm
Weight 5.8kg

Reviews

Be the first to submit a review

Trustpilot