Bosch 0611336060 GSH 11 VC Professional SDS Max Demolition Hammer 1700W 110V

MPN
0611336060
Brand
Bosch
EAN-13
3165140547000
Order Code
97-7793
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £803.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

Bosch GSH 11 VC Professional SDS Max Demolition Hammer with Vibration Control is the most powerful performer in Bosch’s SDS max corded demolition hammer range. Its extremely powerful motor enables the ultimate chiselling performance with an outstanding 23 J of impact energy. The demolition hammer is also built for durability, featuring exceptionally robust metal components. 

The GSH 11 VC Professional's additional features include a Lock-on switch, Constant Speed, Speed Selection and Vario-Lock. Perfect for vertical chiselling in concrete and stone. It is compatible with dust attachment GDE max Professional and GDE hex Professional.

Specifications:

Voltage: 110V.
Input Power: 1,700W.
No Load Speed: 900-1,670/min.
Max Impact Energy: 23 Joules.
Tool Holder: SDS Max.
Weight: 11.4kg.


AC input voltage 110 V
Package depth 730mm
Package height 175mm
Package width 430mm
Weight 11.4kg

Reviews

Be the first to submit a review

Trustpilot