Bosch 0611322060 GSH 7 VC SDS-Max Professional Demolition Hammer 1500W 110V

MPN
0611322060
Brand
Bosch
EAN-13
3165140735414
Order Code
97-7789
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £696.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This Bosch GSH 7 VC SDS-Max Professional Demolition Hammer for horizontal chiselling in concrete and stone. Built for durability, featuring robust metal components. Furthermore, its powerful motor enables the delivery of an outstanding 13 J of impact energy for fast chiselling and a high material removal rate. Automatic Lock-on button, Constant Speed, Restart Protection, Speed Selection, Vario-Lock, and Vibration Control allow for effortless and continuous work in time-intensive applications. Its perfect power-to-weight ratio enables it to perform a variety of SDS-Max applications.

Supplied with: 1 x SDS-Max RTec Speed Pointed Chisel 400mm, 1 x Auxiliary Handle, 1 x Grease Tube, 1 x Machine Cloth and 1 x Carrying Case.

Specifications:

Voltage: 110V.
Tool Holder: SDS-Max.
Input Power: 1,500W.
Impact Rate: 1,390-2,700/bpm.
Impact Energy: 13 Joules.
Weight: 8.3kg.


AC input voltage 240 V
Package depth 623mm
Package height 151mm
Package width 412mm
Weight 8.5kg

Reviews

Be the first to submit a review

Trustpilot