Bosch 06112A4070 GBH 2-26 F Professional SDS Plus Rotary Hammer 830W 240V

MPN
06112A4070
Brand
Bosch
EAN-13
3165140859264
Order Code
97-7781
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    2.900kg 2.9kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £202.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch GBH 2-26 F Professional SDS Plus Rotary Hammer 240V Version.


AC input voltage 110 V
Drilling diameter in concrete with core cutters 68mm
Hammer drilling diameter range in concrete 4 – 26mm
Impact Energy 2.7 J
Impact rate at rated speed 0 – 4.000 bpm
Max. drilling diameter in metal 13mm
Max. Drilling Diameter in Wood 30mm
Max. drilling diameter masonry, core cutters 68mm
Package depth 443mm
Package height 118mm
Package width 362mm
Rated input power 830 W
Rated speed 0 – 900 rpm
Recommended drilling diameter range in concrete 8 – 16mm
Tool dimensions (height) 210mm
Tool dimensions (length) 407mm
Tool dimensions (width) 83mm
Tool Holder SDS plus
Weight 2.900kg

Reviews

Be the first to submit a review

Trustpilot