Bosch 0611269060 GBH 5-40 D SDS-Max Professional Rotary Hammer 1100W 110V

MPN
0611269060
Brand
Bosch
EAN-13
3165140955164
Order Code
97-7779
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £620.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch GBH 5-40 D SDS-Max Professional Rotary Hammer features robust metal components and an optimised lubrication system for increased durability. Its lightweight and compact design makes it ideal for work in hard-to-reach places. The strong motor enables the delivery of 8.5 J of impact energy for a fast drilling progress and high material removal rate.

This tool is intended for drilling up to 40mm in diameter as well as light chiselling work in concrete and stone. It is compatible with various dust attachments. The GBH 5-40 D Professional also features a Rotation Control Clutch and Speed Selection.

Supplied with: 1 x Auxiliary Handle, 1 x Grease Tube, 1 x Machine Cloth and 1 x Carrying Case.

Specifications:

Tool Holder: SDS-Max.
Input Power: 1,100W.
Impact Rate: 1,500-2,900/bpm.
Impact Energy: 8.5 Joules.
Drilling Diameter: Concrete, Hammer Drill Bits 12-40mm, Opt. Appl. Range Concrete, Hammer Drill Bits 18-32mm, Concrete, Breakthrough Drill Bits 45-55mm, Concrete with Core Cutters 40-90mm.
Weight: 6.8kg.


AC input voltage 110 V
Package depth 614mm
Package height 147mm
Package width 408mm
Weight 6.8kg

Reviews

Be the first to submit a review

Trustpilot