Bosch 0611266160 GBH 12-52 D SDS-Max Professional Rotary Hammer 1700W 110V

MPN
0611266160
Brand
Bosch
EAN-13
3165140864619
Order Code
97-7774
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £926.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch GBH 12-52 D SDS-Max Professional Rotary Hammer with a robust motor to deliver 3.2 J of impact energy for high-power drilling performance. The rotary hammer also features reverse mode, rotation control clutch, variable speed, and Vario-Lock. For added user protection there is KickBack Control and Vibration Control.

This tool is intended for drilling and chiselling in concrete, masonry, wood, and metal. It is compatible with various dust attachments.

Supplied with: 1 x Auxiliary Handle, 1 x Depth Stop 210mm, 1 x Machine Cloth, 1 x L-BOXX Inlay and 1 x L-BOXX 136.

Specifications:

Tool Holder: SDS-Max.
Input Power: 1,700W.
Impact Rate: 0-4,000/bpm.
Impact Energy: 3.2 Joules.
Drilling Diameter: Concrete, Hammer Drill Bits 4-28mm, Opt. Appl. Range Concrete, Hammer Drill Bits 8-16mm, Concrete with Core Cutters 68mm, Metal 13mm, Wood 30mm.
Weight: 2.9kg.


AC input voltage 110 V
Package depth 685mm
Package height 154mm
Package width 499mm
Weight 11.5kg

Reviews

Be the first to submit a review

Trustpilot