Bosch 0611265160 GBH 8-45 D SDS-Max Professional Rotary Hammer 1500W 110V

MPN
0611265160
Brand
Bosch
EAN-13
3165140604123
Order Code
97-7772
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £794.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch GBH 8-45 D SDS-Max Professional Rotary Hammer features a strong motor to enable the delivery of 12.5 J of impact energy for a fast drilling progress and high material removal rate. Robust metal components provide added durability. It also includes constant speed, restart protection, rotation control clutch, and speed selection.

Its perfect power-to-weight ratio enables it to easily perform many SDS-max tasks. This tool is intended for drilling up to 45mm in diameter and medium chiselling work in concrete and stone. It is compatible with various dust attachments.

Supplied with: 1 x Auxiliary Handle, 1 x Grease Tube, 1 x Machine Cloth and 1 x Carrying Case.

Specifications:

Tool Holder: SDS-Max.
Input Power: 1,500W.
Impact Rate: 1,475-2,700/bpm.
Impact Energy: 12.5 Joules.
Drilling Diameter: Concrete, Hammer Drill Bits 12-45mm, Opt. Appl. Range Concrete, Hammer Drill Bits 8-16mm, Concrete Breakthrough Drill Bits 80mm, Concrete with Core Cutters 125mm.
Weight: 8.2kg.


AC input voltage 110 V
Package depth 610mm
Package height 145mm
Package width 410mm
Weight 8.2kg

Reviews

Be the first to submit a review

Trustpilot