Bosch 0611265100 Professional SDS-Max Hammer Drill 1500W Overload Soft Start

Image Representative of Range

Bosch 0611265100 Professional SDS-Max Hammer Drill 1500W Overload Soft Start

MPN
0611265100
Brand
Bosch
EAN-13
3165140604062
Order Code
11-5218
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £986.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 25/11/2026

The Bosch Professional GBH 8-45 D SDS-Max-Hammer Drill boasts a powerful 1500 W motor ideal for heavy-duty construction tasks. Manufactured by Bosch Professional, this tool excels in demanding applications such as concrete drilling and chiselling. It is a staple for professionals requiring reliable performance from power tools in tough environments.
Type Hammer drill
Power 1500W
Blow count (max.) 2720 /min
Impact (max.) 12.5J
Max. drill diameter (Concrete) 125mm
Misc Attribute GBH locked together D
Rotational speed range 0 - 305 U/min
Tool Holder SDS-Max
Weight 8.2kg

Reviews

Be the first to submit a review

Trustpilot