Bosch 061124A070 GBH 3-28 DFR SDS-Plus Professional Rotary Hammer 800W 240V

MPN
061124A070
Brand
Bosch
EAN-13
3165140471206
Order Code
97-7768
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £344.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch GBH 3-28 DFR SDS-Plus Professional Rotary Hammer 240V Version.

Supplied with:

1 x Quick Change Chuck 13mm.
1 x SDS-Plus Quick-change Chuck.
1 x Auxiliary Handle.
1 x Depth Stop 210mm.
1 x Carrying Case.


AC input voltage 110 V
Hammer drilling diameter range in concrete 4 – 28mm
Impact Energy 3.1 J
Impact rate at rated speed 0 – 4.000 bpm
Max. drilling diameter in metal 13mm
Max. Drilling Diameter in Wood 30mm
Max. drilling diameter masonry, core cutters 82mm
Package depth 475mm
Package height 125mm
Package width 357mm
Rated input power 800 W
Rated speed 0 – 900 rpm
Recommended drilling diameter range in concrete 12 – 18mm
Tool dimensions (height) 233mm
Tool dimensions (length) 355mm
Tool dimensions (width) 85mm
Tool Holder SDS plus
Weight 3.600kg

Reviews

Be the first to submit a review

Trustpilot