Bosch 0603B07070 PBD 40 Bench Pillar Drill 710W Variable Speed

MPN
0603B07070
Brand
Bosch DIY
EAN-13
3165140569163
Order Code
85-9401
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £302.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch PBD 40 is a powerful and precise bench mounting pillar drill with a digital display of drilling speed and drilling depth. The drill provides excellent visibility with a laser crosswire that allows the workpiece to be precisely positioned before drilling and an LED worklight that keeps the work area well illuminated and free from shadows.


  • Electronic digital display shows exact speed
  • Bosch Constant Electronics ensure consistent speed
  • Digital display of exact drilling depth for consistent drilling of rows of holes
  • 2-speed gearbox: high power in 1st gear, high speed in 2nd gear
  • High-quality, keyless precision chuck automatically tightens the drill bit
  • Retaining ring guarantees a perfect hold on the drill bit
  • Integrated laser crosswire for precise drilling at exactly the required position
  • LED light ensures that the work area is well lit
  • Softgrip wheel for controlled, comfortable drilling rate
  • Supplied complete with parallel clamp and quick-release clamp
  • Quick-action clamp holds even round workpieces
  • Parallel guide and large work plate ensure accurate and safe positioning of the workpiece
  • Bosch type PBD 40
Type Magnetic Drill
Power 710W
Chuck Size 13mm
Speed Settings Variable
AC input voltage 230 V
Chuck Type Keyless
Commodity code 84798997
Depth 30mm
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 4cm
Height 350mm
Package depth 275mm
Package height 740mm
Package weight 14.1kg
Package width 370mm
Power Source AC
Product Type Bench drill press
Products per pallet 9 pc(s)
Products per pallet layer 1 pc(s)
Rotational speed (max) 2500 RPM
Rotational speed (min) 200 RPM
Stroke Length 9cm
Weight 11.2kg
Width 330mm

Questions

*Question functionality currently disabled
Question by: Product code: 85-9401

Q. What is the maximum diameter hole the drill can cope with comfortably? I'm looking to drill 35mm holes using a forstner bit in hardwood. Cheers

A. Hi Stephen, thank you for your question. This drill will take a maximum 13mm shank and a max drilling diameter of 40mm in wood.

Question by: Product code: 85-9401

Q. What is maximum vertical distance between chuck and base plate ? Can drill rotation be reversed ? Thank you

A. Hi Nigel, thank you for your question. It cannot be reversed unfortunately. The highest vertical distance is 285mm which leaves room for a drill but up to a max length of 200mm.

Reviews

Be the first to submit a review

Trustpilot