Bosch 06039E000B IXO 7 Cordless Screwdriver 3.6V 32 Bit Set 360° LED

MPN
06039E000B
Brand
Bosch DIY
EAN-13
4053423300734
Order Code
02-1456
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £55.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch Home and Garden IXO 7 Bit-Set 06039E000B is a compact and versatile cordless screwdriver. With a 3.6 V power capacity, it is ideal for small household tasks and DIY projects. This power tool is perfect for easily assembling furniture or performing minor repairs.
Voltage 3.6V
Type Cordless screwdriver
Battery Included Yes
Battery Capacity 2 Ah
Chuck Type Quick-release chuck
Adjustable torque Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 3.6 V
Bit set holder Yes
Built-in light Yes
Charging Time 3 h
Depth 147mm
Drywall screwdriver FALSE
Handle shape Pistol handle
Height 120mm
Idle speed (max) 235 RPM
Keyless chuck Yes
Length 147mm
Nominal Voltage 3.6V
Number of Bits 10 pc(s)
Package Type Box
Power Source Battery
Product colour Black, Green
Product Type Screw gun
Removable battery No
Screw diameter (max) 5mm
Torque (max) 5.5 N·m
Torque (min) 3 N·m
Vibration level (screwdriving) 2.5 m/s²
Vibration level uncertainty (screwdriving) 1.5 m/s²
Weight 320g
Width 46mm
With battery charger FALSE

Reviews

Be the first to submit a review

Trustpilot